Vishay / Dale WSL4026 Power Metal Strip® Resistors
Vishay / Dale WSL4026 Power Metal Strip® Resistors are 4-terminal, sulfur-resistant, AEC-Q200 qualified resistors with a high power-to-footprint ratio size. This resistor series features extremely low resistance values and 1% tolerance (down to 0.0002Ω each). A low TCR (< 20PPM/°C) and inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSL4026 Power Metal Strip Resistors. WSL4026 power metal strip resistors are ideal for current sensing, voltage division, and pulse applications.Features
- 4-Terminal design allows for 1% tolerance down to 0.0002Ω
- High power to foot print size ratio
- All welded construction
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Solid metal nickel-chrome, manganese-copper-tin, or manganese-copper alloy resistive element with low TCR (< 20PPM/°C)
- Very low inductance 0.5nH to 5nH
- Low thermal EMF (< 3μV/°C)
Applications
- Current sensing
- Voltage division
- Pulse applications
Additional Resources
Đã phát hành: 2018-09-21
| Đã cập nhật: 2023-03-09