Vishay / Dale WSLP 18 High Power Metal Strip® Resistors

Vishay / Dale WSLP..18 High Power Metal Strip® Resistors are an 0805 and 1206-size family of very high power resistors (2W) with low resistance values (down to 0.005Ω). These 0805 and 1206-sized resistors exhibit very low inductance (0.5nH to 5nH), excellent frequency response to 50 MHz, and low thermal EMF (< 3 μV/°C). Vishay / Dale WSLP..18 High Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications as well as power supplies and amplifiers, instruments, and shunts.

Features

  • High power to footprint size ratio (1W in 0805 package)
  • Low resistance values down to 0.005Ω
  • All welded construction
  • 0.5nH to 5nH inductance
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR
  • Frequency response to 50MHz
  • Low thermal EMF (<3µV/°C)

Applications

  • All types of current sensing
  • Voltage division
  • Pulse applications
  • Switching and linear power supplies
  • Instruments
  • Power amplifiers
  • Shunts
Đã phát hành: 2018-09-21 | Đã cập nhật: 2025-08-29