Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors

Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors are very high power (to 15W) with low resistance values (down to 0.0001Ω). These surface mount, Power Metal Strip® resistors feature an all-welded construction, making them ideal for all manners of current sensing, voltage division, and pulse applications. Available in 3921 and 5931 case sizes, the AEC-Q200 qualified Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors cover low inductance range of 0.5nH to 5nH.

Features

  • AEC-Q200 qualified
  • 3921 and 5931 sizes available
  • High power (up to 15W)
  • Extremely low resistance values (down to 0.0001Ω)
  • Very low 0.5nH to 5nH inductance
  • Surface mountable and sulfur-resistant
  • 0.5nH to 5nH inductance
  • Frequency response to 50MHz
  • Low thermal EMF (<3µV/°C)

Applications

  • Pulse applications
    • Switching and linear power supplies
    • Instruments
    • Power amplifiers
    • Shunts
  • All types of current sensing
  • Voltage division
Đã phát hành: 2018-09-24 | Đã cập nhật: 2024-03-05