Vishay / Dale WSLT2010 18 High Power Metal Strip® Resistors

Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are a family of high temperature (up to 275°C) SMT resistors with low resistance values down to 0.01Ω. These AEC-Q200 qualified resistors feature very low inductance (< 5 nH), low thermal EMF (< 3 μV/°C), and high power ratings (2 x standard WSL rating). Vishay / Dale WSLT2010...18 Power Metal Strip® High Power Resistors are ideal for all types of current sensing, voltage division, and pulse applications.

Features

  • Proprietary processing technique produces extremely low resistance values
  • Specially selected and stabilized materials allow for high temperature derating (to + 275°C) and high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solid metal nickel-chrome alloy resistive element with low TCR
  • Low thermal EMF (<3µV/°C)
  • AEC-Q200 qualified

Applications

  • Pulse applications
    • Switching and linear power supplies
    • Instruments
    • Power amplifiers
  • All types of current sensing
  • Voltage division
Đã phát hành: 2018-09-25 | Đã cập nhật: 2023-03-09