Vishay / Dale WSLT2512 Power Metal Strip® Resistors

Vishay / Dale WSLT2512 Power Metal Strip® Resistors offer low resistance values (down to 0.01Ω), high temperature derating up to 275°C, and excellent frequency response to 50MHz. These 1W, AEC-Q200 resistors feature very low inductance (<5nH). Vishay / Dale WSLT2512 series resistors are ideal for current sensing, voltage division, and pulse applications.

Features

  • AEC-Q200 qualified
  • 1W Power rating
  • Low resistance values down to 0.01Ω
  • SMT with high temperature derating (to 275°C)
  • Excellent frequency response to 50MHz
  • Low thermal EMF (<3 μV/°C)
  • Solid metal nickel-chrome alloy resistive element with low TCR
  • Low thermal EMF (<3µV/°C)

Applications

  • Ideal for all types of current sensing
  • Voltage division
  • Pulse applications
    • Switching and linear power supplies
    • Instruments
    • Power amplifiers
Đã phát hành: 2008-02-26 | Đã cập nhật: 2022-12-07