Vishay / Dale WSLT4026 Power Metal Strip® Resistors

Vishay / Dale WSLT4026 Power Metal Strip® Resistors are 4-terminal, sulfur-resistant, AEC-Q200 qualified resistors with high power and temperature values (up to 275°C). This resistor series is in a 4026 package size, featuring low resistance values (down to 0.0005Ω) and 1% tolerance (down to 0.002Ω). A high power-to-footprint size ratio and low inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSLT4026 Power Metal Strip Resistors. WSLT4026 power metal strip resistors are ideal for current-sensing, voltage division, and pulse applications.

Features

  • AEC-Q200 qualified
  • 4026 package size
  • 4-terminal design
  • Low resistance values down to 0.0005Ω
  • 1% tolerance down to 0.002Ω
  • All welded construction
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
  • Very low inductance 0.5nH to 5nH
  • Low thermal EMF (<3µV/°C)

Applications

  • Current sensing
  • Voltage division
  • Pulse applications
Đã phát hành: 2018-09-19 | Đã cập nhật: 2025-09-11