Vishay / Roederstein DC-Link Film Capacitors

Vishay / Roederstein DC-Link Film Capacitors offer low ESR, dry technology, high ripple current capabilities, that meet the needs of a wide range of electronic systems. These capacitors also offer a very long life expectancy, a key requirement for OEMs interested in offering long warranties. The DC-link capacitors feature high voltage, self-healing technology, high pulse capability, lifetime over 100,000 hours, and stable performance across the temperature spectrum. These capacitors store and deliver energy for DC/AC converters ensuring proper modulation. Typical applications include UPS, solar inverters, motor drives, and onboard chargers.

Features

  • Low ESR
  • High ripple current capabilities
  • Self-healing effect
  • Low ESL
  • Stable performance across the temperature spectrum
  • Lifetime up to 100,000 hours at 70°C
  • High pulse capabilities
  • Able to withstand transients, pulses, and overvoltages

Applications

  • Onboard chargers
  • Power supplies
  • Forklifts
  • Renewable energy
  • Welding equipment
  • Motor Drives
  • EV/onboard chargers
  • 48V board net and Electric Vehicles (EV) development
  • Automotive Industry

DC-Link Film Capacitors Voltage Vs. Capacitance Range

Performance Graph - Vishay / Roederstein DC-Link Film Capacitors
Đã phát hành: 2018-08-13 | Đã cập nhật: 2023-03-10