Vishay General Semiconductor eSMP® MicroSMP Schottky Rectifiers
Vishay General Semiconductor eSMP® MicroSMP Schottky Rectifiers are ideal for automated placement and come in a low-profile package. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -55°C to +150°C. Vishay General Semiconductor eSMP MicroSMP Schottky Rectifiers are lead-free, halogen-free, RoHS compliant, and available in an AEC-Q101 qualified version. The modules are available in 1A and 2A devices with a MicroSMP (DO-219AD) package. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection diodes for commercial, industrial, and automotive applications.Features
- Low-profile package
- Ideal for automated placement
- Low forward voltage drop down to 0.36V for 1A devices and 0.40V for 2A devices
- Low power losses and low leakage current
- Meets MSL level 1, per J-STD-020
- LF maximum peak of 260°C
- Wave and reflow solderable
- Asymmetric lead-frame design for excellent thermal performance
- AEC-Q101 qualified
- Available in MicroSMP (DO-219AD) package
Applications
- High-frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection in commercial, industrial, and automotive
Selector Guide
Đã phát hành: 2017-02-13
| Đã cập nhật: 2022-07-05