Vishay General Semiconductor eSMP® SMP Packaged Schottky Rectifiers
Vishay General Semiconductor eSMP® SMP Packaged Schottky Rectifiers are ideal for automated placement and feature a low-profile package with a typical height of 1mm. These rectifiers provide a low forward voltage drop, high efficiency, and low power losses. The eSMP series operates at temperatures ranging from -55°C to +175°C. Vishay General Semiconductor eSMP SMP Packaged Schottky Rectifiers are lead free, halogen free, and RoHS compliant in a DO-220AA SMP case. AEC-Q101 qualified variants are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.Features
- Low profile package
- Ideal for automated placement
- Low forward voltage drop and low power losses
- Low thermal resistance
- High-efficiency
- Meets MSL level 1 per J-STD-020
- LF maximum peak of 260°C
- Available in DO-220AA SMP case
- AEC-Q101 qualified available
- Lead free, halogen free, and RoHS compliant
Applications
- Polarity protection in commercial, industrial, and automotive
- Freewheeling
- High-frequency inverters
- DC/DC converters
Products by Type
Đã phát hành: 2017-07-12
| Đã cập nhật: 2022-07-06