Vishay F1773 X2 Interference Suppression Film Capacitors
Vishay F1773 X2 Interference Suppression Film Capacitors are high-stability-grade capacitors for continuous across-the-line X2 applications. These Class X2 axial-mounting modules offer a capacitance range of 0.01μF to 2.2μF, a rated AC voltage of 253VAC (50Hz to 60Hz), and a permissible DC voltage of 630VDC. The series has a +100°C maximum application temperature. Vishay F1773 X2 Interference Suppression Film Capacitors play a significant role in many applications to help reduce emissions and increase immunity to RF and electromagnetic interference.Features
- Axial mounting
- Class X2
- High stability grade for continuous across-the-line X2 applications
Specifications
- 0.01μF to 3.3μF capacitance range
- 253VAC rated voltage range, 50Hz to 60Hz
- 630VDC permissible DC voltage
- +100°C maximum application temperature
Dimensions (mm)
Đã phát hành: 2019-02-22
| Đã cập nhật: 2024-01-05