Vishay / Vitramon High-Frequency SMD MLCC Kits

Vishay / Vitramon High-Frequency SMD MLCC Kits are designed to provide solutions for high-frequency passive components. The kits offer a variety of popular sizes and values. The kits are ideal for OEM design engineering, prototyping, and university lab research, and hobbyists. Vishay / Vitramon High-Frequency Kits cover various applications, including RF and microwave, broadband communication, and satellite communication.

Features

  • Body size 0402, 0603, 0805, 0505, 1111
  • 15 pieces of each part
  • Ultra-stable dielectric material
  • Lead-free (Pb) terminations code “X”
  • Reliable noble metal electrode (NME) system
  • Made with a combination of design, materials and tight process control to achieve very high field reliability

Applications

  • Broadband wireless communication
  • Satellite communication
  • Wi-Fi® (802.11) and WiMAX (802.16)
  • VolP networks and cellular base stations
  • Subscriber-based wireless devices
  • MRI coils and generators
  • RF instruments
  • Lasers, CATV, UHF/microwave, and RF power amplifiers
  • Filter networks and timing circuits
  • Mixers, oscillators, and impedance-matching networks

Ordering Information

Chart - Vishay / Vitramon High-Frequency SMD MLCC Kits
Đã phát hành: 2020-03-09 | Đã cập nhật: 2024-09-20