Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes
Vishay / Dale ICM1812 Surface-Mount Common Mode Chokes are wirewound ferrite common mode chokes rated with 50VDC operating voltage. These chokes offer 10MΩ minimum insulating resistance and operate in a -40°C to +125°C temperature range. The ICM1812 common mode impedance ranges from 10Ω to 84Ω at 10MHz (typical) and 80Ω to 800Ω at 100MHz (typical). These Vishay / Dale chokes are RoHS compliant, lead free, and halogen free and come in a 4.5mm x 3.2mm x 2.8mm SMD package. The ICM1812 chokes are ideal for use in battery-powered devices, LCDs, noise suppression and filtering, lighting drivers, and DC/DC power supplies.Features
- Wirewound ferrite common mode choke
- 10MΩ (minimum) insulating resistance
- Common mode impedance
- 10Ω to 84Ω at 10MHz (typical)
- 80Ω to 800Ω at 100MHz (typical)
- 4.5mm x 3.2mm x 2.8mm SMD package
- -40°C to +125°C operating temperature range
- RoHS compliant
- Lead free and halogen free
Applications
- DC/DC power supplies
- LCDs
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Schematic
Dimensions
Đã phát hành: 2024-11-21
| Đã cập nhật: 2024-12-12