Vishay / Dale IFSC-2020BZ-01 Semi-Shielded SMD Power Inductors

Vishay / Dale IFSC-2020BZ-01 Semi-Shielded SMD Power Inductors are available in a low-profile, compact design with 5mm x 5mm x 2mm dimensions. These surface-mount inductors are highly efficient and utilize a semi-shielded ferrite construction. Vishay / Dale IFSC-2020BZ-01 Semi-Shielded SMD Power Inductors are lead free, halogen free, and RoHS compliant. Typical applications include portable and handheld devices, HDD and SSD storage, noise suppression and filtering, and DC/DC power supplies.

Features

  • 5mm x 5mm x 2mm maximum dimensions
  • SMD package
  • Semi-shielded ferrite construction
  • Low-profile, compact, efficient design
  • Lead free and halogen free
  • RoHS compliant

Applications

  • DC/DC power supplies
  • Noise suppression and filtering
  • Portable and handheld devices
  • HDD and SSD storage

Dimensions - in. [mm]

Mechanical Drawing - Vishay / Dale IFSC-2020BZ-01 Semi-Shielded SMD Power Inductors
Đã phát hành: 2024-08-21 | Đã cập nhật: 2024-12-04