Vishay / Dale IFSC-2020DE-01 Semi-Shielded SMD Power Inductors

Vishay / Dale IFSC-2020DE-01 Semi-Shielded SMD Power Inductors feature a semi-shielded, wirewound ferrite construction and come in a 6mm x 6mm x 4.5mm SMD package. These semi-shielded inductors offer 1μH to 470μH inductance at 0A and operate over a -40°C to +125°C temperature range (temperature rise included). Typical applications for Vishay / Dale IFSC-2020DE-01 SMD power inductors include DC/DC power supplies, LCD displays, noise suppression/filtering, lighting drivers, and battery-power devices.

Features

  • Semi-shielded
  • 6mm x 6mm x 4.5mm SMD package
  • Wirewound ferrite construction

Applications

  • DC/DC power supplies
  • LCD displays
  • Noise suppression and filtering
  • Lighting drivers
  • Battery-powered devices

Specifications

  • 1.0μH to 470μH inductance at 0A
  • 20% or 30% inductance tolerance
  • 14mΩ to 2000mΩ DC resistance (DCR) ±30%
  • 0.35A to 4.2A heat rating current DC
  • 0.4A to 8.5A saturation current DC
  • 2MHz to 110MHz SRF (typical)
  • -40°C to +125°C operating temperature range (temperature rise included)
  • +260°C resistance to solder heat for 10s (3x maximum through reflow)
Đã phát hành: 2024-03-01 | Đã cập nhật: 2024-12-04