Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors
Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors offer a low-profile design with a wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding. The inductors feature an inductance range of 0.33μH to 330μH and a surface-mount package with 4mm x 4mm x 1.8mm dimensions. Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors are lead free, halogen free, and RoHS compliant. Applications for the IFSC1616AH-01 series include noise suppression and filtering, DC/DC power supplies, portable and handheld devices, and HDD and SSD storage.Features
- 4mm x 4mm x 1.8mm maximum dimensions
- SMD package
- Low-profile design
- 0.33μH to 330μH inductance range
- Wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding
- Lead free and halogen free
- RoHS compliant
Applications
- DC/DC power supplies
- Noise suppression and filtering
- Portable and handheld devices
- HDD and SSD storage
Dimensions - in. [mm]
Đã phát hành: 2024-08-21
| Đã cập nhật: 2024-12-04