Vishay IGBR Thin Film Resistors

Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.

Features

  • Noise reduction or elimination when used in SiC power modules
  • Wire bondable
  • Small size with high power rating
  • Single wire-bond assembly
  • Moisture resistant
  • 0202 to 0808 case sizes
  • Sintering, soldering, and epoxy attachment options

Applications

  • Gate resistor for SiC-based power modules
  • Gate resistor for IGBT-based power converters
  • High power
  • Current limiting for LED lighting
  • Alternative energy
  • Hybrid assemblies

Specifications

  • 1.8Ω to 25Ω total resistance range
  • 5%, 10%, and 25% standard tolerances
  • ±500ppm/°C TCR
  • 400V maximum breakdown voltage

Schematic

Schematic - Vishay IGBR Thin Film Resistors

Infographic

Infographic - Vishay IGBR Thin Film Resistors
Đã phát hành: 2019-07-02 | Đã cập nhật: 2025-02-03