Vishay IWTX-47R0BE-K11 Charging Transmitter Coil/Shield
Vishay IWTX-47R0BE-K11 Wireless Charging Transmitter Coil/Shield is AEC-Q200 qualified and features high permeability shielding. The coil has a durable construction with high saturation powdered iron that is not affected by permanent locating magnets. Vishay IWTX-47R0BE-K11 Wireless Charging Transmitter Coil/Shield provides greater than 80% efficiency when paired with a Vishay Rx coil and Qi-compatible Rx and Tx circuitry. The IWTX-47R0BE-K11 coil provides a permeability rating of approximately 24.Features
- Wireless charging transmitter coil
- High saturation powdered iron that is not affected by permanent locating magnets
- High permeability shielding for wireless charging
- Durable construction
- AEC-Q200 qualified
Specifications
- Approximately 24 permeability rating
- <10MΩ resistivity at 100V
- 4000mW/cc core loss at 500-gauss and 250kHz
- 50% magnetic saturation at 4000-gauss
Đã phát hành: 2016-06-22
| Đã cập nhật: 2024-09-23