Vishay / Beyschlag LCT Resistor Sample Kits
Vishay Beyschlag LCT Resistor Sample Kits include AEC-Q200 qualified MCT 0603 resistors that have a rated dissipation of P70 up to 0.150W. The resistors included in the LCT series resistor sample kits from Vishay also have EN 140401-801 approval and a resistance range from 47Ω to 511kΩ. The kit contains 98 resistance values with 20 resistors per value for a total of 1,960 resistors.
Features
- Rated dissipation P70 up to 0.150W
- AEC-Q200 qualified
- Approved to EN 140401-801
- Lead-free solder terminations
- Compliant with RoHS Directive 2002/95/EC
Applications
- Precision amplifiers in automotive and industrial electronics
- Sensors
- Scales
- Telecommunication base stations
- Medical equipment
Đã phát hành: 2014-06-19
| Đã cập nhật: 2025-12-10