Vishay / Thin Film MPM Surface-Mount Resistor Networks
Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.Features
- Tin leads
- Excellent long-term ratio stability
- Low TCR tracking
Specifications
- ±0.01% ratio tolerance
- ±2ppm TCR tracking
- SOT-23 package format
- 100mW resistor power rating
- 200mW package power rating
- <-30dB noise
- 250Ω to 100kΩ resistance range per resistor
- -55°C to +125°C operating temperature range
Divider Ratio
Circuit Diagram
Videos
Đã phát hành: 2012-08-13
| Đã cập nhật: 2022-07-28