Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.

Features

  • Single in-line
  • Isolated, bused, and dual terminator schematics available
  • 0.195" (4.95mm) "A" or 0.350" (8.89mm) "C" maximum seated height
  • Thick film resistive elements
  • Low ±100ppm/°C temperature coefficient (-55°C to +125°C temperature range)
  • Rugged, molded case construction
  • Reduces total assembly costs
  • Compatible with automatic insertion equipment and reduces PC board space
  • Wide 10Ω to 2.2MΩ resistance range
  • Available in tube pack

Dimensions

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks
Đã phát hành: 2022-07-18 | Đã cập nhật: 2022-08-02