Vishay / Sfernice P16 & PA16 Compact Knob Potentiometers

Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.

Features

  • Test according to CECC 41000 or IEC 60393-1
  • Electrical laws - A: linear; L: logarithmic; F: reverse logarithmic
  • High dielectric strength
  • IP67 sealing level
  • Compact (integrated)
  • Fully sealed and panel sealed
  • Up to 50K cycle lifespan
  • Metallic and plastic knob options
  • Lead free
  • RoHS compliant

Applications

  • P16 and PA16 series
    • Network communication systems
    • Night vision goggles
    • Audio headsets
    • Communication
    • Remote controls
    • Hot air blowers
    • Air fan controls
    • Industrial dashboards
    • Variable frequency drives
    • Electric wheelchairs
  • P16F and PA16F series
    • Industrial audio
      • Audio headsets
      • Audio amplifier
      • Audio setting
    • Military
      • Network communication systems
      • Audio headset walkie-talkies

Infographic

Infographic - Vishay / Sfernice P16 & PA16 Compact Knob Potentiometers

Mechanical Drawing

Mechanical Drawing - Vishay / Sfernice P16 & PA16 Compact Knob Potentiometers
Đã phát hành: 2022-05-25 | Đã cập nhật: 2025-05-02