Vishay / Sfernice P16FNP Cermet Knob Potentiometers
Vishay / Sfernice P16FNP Cermet Knob Potentiometers feature a plastic knob ideal for cost-effective designs. The knob incorporates and drives a cermet potentiometer, greatly reducing the required clearance because only the mounting hardware and terminals are situated on the back side of the panel. The P16FNP series offers a 1W linear power rating at +40°C, a high dielectric strength of 5000VAC, and 10K switch lifecycles. These compact, panel-mounted potentiometers are fully sealed and panel sealed to IP67 standards. The series is also lead free and RoHS compliant. Vishay / Sfernice P16FNP Cermet Knob Potentiometers are designed for professional and industrial applications.Features
- Cost-effective plastic knob
- Panel-mount design
- Consists of knob driving and incorporating cermet potentiometer
- Only mounting hardware and terminals are on back side of panel
- Reduces required clearance
- Cermet resistive element
- Compact (integrated)
- Fully sealed and panel sealed
- Tested according to CECC 41000 or IEC 60393-1
- Lead free
- RoHS compliant
Applications
- Network communication systems
- Night vision goggles
- Remote controls
- Hot air blowers
- Spotlights for scenes
- Air fan controls
- Industrial dashboards
- Audio headset communication
- Variable frequency drives
- Electric wheelchairs
Specifications
- 1W linear power rating at +40°C
- 5000VAC dielectric strength
- IP67 seal rating
- 10K switch lifecycles
Circuit Diagram
Dimensions - mm (±0.5mm)
Panel Cutout
Additional Resources
Đã phát hành: 2024-01-19
| Đã cập nhật: 2025-05-05