Vishay continues to set the industry standards for surface‑mount packages
Vishay diodes and rectifiers product life cycle
View package types
Developing:
- isoCink+
Emerging:
- Low Profile Bridge
- DFN
- CLP
- FlatPAK 5 x 6
Growth:
- eSMP®
- LLP
- SMX
- SOT/SOD
Maturity:
- Power Pack
- Std. Bridge
- Axial Plastic
- Stud Puk
- Superectifier (Axial & SMX)
Decline:
- MELF
- Axial Glass Sinterglass
Overall benefits of going smaller
DFN:
- Maximize miniaturization by minimizing thermal resistance and optimizing die size
- Leadless design with AOI support
eSMP:
- Substantial reduction in profile to 1 mm
- Achieve high current/power density for significant customer miniaturization
Emerging and developing packaging
DFN package
Power DFN series
DFN3820A:
- Product technologies include standard, Schottky, Ultrafast Rectifiers and TVS
- Low-profile package - dimension 3.8 mm x 2.0 mm with typical height of 0.88 mm
- Offers an AOI-capable package with wettable flanks
- Oxide planar chip technology
- Maximum current rating up to 7 A, equivalent to larger package performance
- Double the performance compared to SMP package
- AEC-Q101 and Vishay Automotive Grade
Signal DFN series
DFN1006-2A and DFN1110-3A:
- Technologies include: ESD Protection diodes, Zener diodes, Schottky diodes & Switching diodes
- Only 10% PCB board space consumption compared with traditional SOD/T packages
- Better thermal/power performance than traditional SOD/T packages
- Soldering can be checked by standard visual inspection
- No X-ray inspection necessary to meet automotive AOI requirements
- AEC-Q101 qualified and and Vishay Automotive Grade
- Uses non solder mask defined (NSMD) solder lands
- Uses the right amount of solder paste for proper stand-off and solder meniscus
Applications
Industrial
Automotive
Commercial
eSMP® package
SMPD
SlimDPAK
SMPC
SMPA
SlimSMA
SlimSMAW
SMP
SMF
MicroSMP
MicroSMF
SMPD 2L
SlimDPAK 2L
Protect sensitive electronics against voltage transients. Vishay offers the broadest low-profile eSMP® package portfolio.
Overall benefits:
- Fast, efficient, small
- Space-saving packages
- Excellent heat dissipation
- Low device height
- Low thermal resistance
- AEC-Q101 qualified
- Footprint reduction
- Lower profile
- AOI capable
- Enhanced current rating for rectifiers
- Enhanced surge power for TVS diodes
Applications
Computing
Consumer
Industrial
Telecom
Automotive
FlatPAK package
Standard Rectifiers and TVS, Two-in-One Solution:
- Two different technologies in one FlatPAK 5 x 6 package saves PCB space
- Automotive solution for standard rectiifier (600V, 3A) and TransZorb(R) TVS (200W, Vbr 27V)
TMBS Rectifiers and Fred Pt(r) Ultrafast Rectifiers:
- One package instead of two saves > 65% PCB space
- Increase power density and performance efficiency
- Low forward, low power losses
Applications
Industrial
Automotive
Comparison of current ratings and dimensions
77% smaller
85% smaller
SMA (DO‑214AC)
Up to 3 A
DFN3820A
Up to 7 A
SMB (DO‑214AA)
Up to 7 A
85% smaller
SMB (DO‑214AA)
Up to 7 A
DFN3820A
Up to 7 A
Việt Nam