Vishay PLZ 500mW Zener Diodes

Vishay PLZ 500mW Zener Diodes are silicon planar Zener diodes in an ultra-small, low-profile surface-mount package. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solderable and have high-temperature soldering of 260°C/10 at the terminals.

Features

  • Sillicon planar Zener diodes, ultrasmall
  • Low profile MicroSMF DO-219AC package
  • Low leakage current
  • Excellent stability
  • High temperature soldering: 260°C / 10s at terminals
  • Wave and reflow solderable (reflow as per JPC / JEDEC® J-STD 020) (double wave as per IEC 61760-1)
  • AEC-Q101 qualified available
  • Base P/N-G3 - RoHS-compliant, green, industrial grade
  • Base P/N-HG3 - RoHS-compliant, green, AEC-Q101 qualified
  • ESD immunity acc. IEC 61000-4-2 acc. to part table
  • Surge performance acc. to part table 
  • Zener voltage range 2.0V to 9.1V under development

Applications

  • Voltage stabilization and reference voltage generation in power supplies and LED lighting

INFOGRAPHIC

Vishay PLZ 500mW Zener Diodes

Videos

Đã phát hành: 2015-02-09 | Đã cập nhật: 2022-03-11