Vishay Semiconductors SE80PWTx eSMP® SlimDPak Rectifiers

Vishay Semiconductors SE80PWTx eSMP® SlimDPak Rectifiers offer a maximum of 400V (SE80PWTG), 600V (SE80PWTJ), and 800V (SE80PWTLK). The devices feature a low forward voltage drop and creepage distance of 2.8mm and are ideal for automated placement. The Vishay SE80PWTG/SE80PWTJ/SE80PWTLK rectifiers are available in a SlimDPAK 2L package with a -55°C to +175°C temperature range.

Features

  • Maximum repetitive peak reverse voltage (VRRM) of 400V (SE80PWTG), 600V (SE80PWTJ), and 800V (SE80PWTLK)
  • Creepage distance is 2.8mm typical, and clearance distance is 3.6mm typical
  • Very low profile with a typical height of 1.3mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop
  • ESD capability
  • AEC-Q101 qualified
  • Automotive ordering code: base P/NHM3
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C

Applications

  • General purpose, power line polarity protection in both industry and automotive onboard charger (OBC) applications

Specifications

  • 8A maximum average forward rectified current IF(AV)
  • 110A maximum peak forward surge current, 8.3ms single half sine-wave superimposed on rated load IFSM (SE80PWTG and SE80PWTJ)
  • 0.92V VF at IF = 8A (TJ = 125°C) (SE80PWTG and SE80PWTJ)
  • SE80PWTLK:
    • 0.82V VF at IF = 8 A (TJ = 125°C)
    • 180A maximum peak forward surge current, 8.3ms single half sine-wave superimposed on rated load IFSM
  • Operating junction and storage temperature range from -55°C to +175°C
  • SlimDPAK 2L Package
  • Single circuit configurations

Typical Application Circuit

Application Circuit Diagram - Vishay Semiconductors SE80PWTx eSMP® SlimDPak Rectifiers
Infographic - Vishay Semiconductors SE80PWTx eSMP® SlimDPak Rectifiers
Đã phát hành: 2023-06-23 | Đã cập nhật: 2025-02-23