Vishay Semiconductors BAS40L 40V Small Signal Schottky Diodes

Vishay Semiconductors BAS40L Small Signal Schottky Diodes feature low turn-on voltage and fast switching in a leadless ultra-small DFN1006-2A package. These modules offer 40V reverse voltage, 200mA forward current, 1.7A non-repetitive forward current, and 200mA repetitive peak forward current. A PN junction guard ring protects the BAS40L series against excessive voltage, such as electrostatic discharges (ESD). The surface-mount DFN1006-2A plastic package includes visible and sidewall-plated / wettable flanks. This construction is designed to provide more reliable power dissipation than SOT-23 packages. Vishay Semiconductors BAS40L Small Signal Schottky Diodes are ideal for automotive and industrial applications.

Features

  • AEC-Q101 qualified (HG3 suffix)
  • Low turn-on voltage and fast switching
  • Protected by PN junction guard ring against excessive voltage, such as electrostatic discharges
  • Leadless ultra-small DFN1006-2A package (1mm x 0.6mm x 0.45mm)
  • Power dissipation better than SOT-23
  • SMD plastic package with visible and sidewall-plated / wettable flanks
  • Soldering can be checked by standard visual inspection, no X-ray inspection necessary to meet automotive AOI requirements

Applications

  • Automotive
  • Industrial

Specifications

  • 40V reverse voltage (VR)
  • 200mA forward current (IF)
  • 1.7A non-repetitive forward current at 1ms (IFSM)
  • 200mA repetitive peak forward current (IFRM)
  • Power dissipation (Ptot)
    • 300mW on FR-4 board
    • 1250mW at RthJL = 100K/W
  • -55°C to +150°C operating temperature range (TOP)

Typical Characteristics

Performance Graph - Vishay Semiconductors BAS40L 40V Small Signal Schottky Diodes
Đã phát hành: 2020-12-14 | Đã cập nhật: 2025-01-03