Vishay SGTPL-2516 Space-Grade Planar Transformer

Vishay SGTPL-2516 Space-Grade Planar Transformer is MIL-STD-981 class S compliant and offers a 150W power rating and 80kHz to 300kHz frequency range. This transformer features higher power density levels when compared to traditional planar designs and is easily customized to meet design-specific requirements, including operating voltage, inductance, and power. Over-molded windings make the SGTPL-2516 suitable for ruggedized applications, and the wide temperature range of -55°C to +130°C works in various environments. Vishay SGTPL-2516 Space-Grade Planar Transformer is ideal for high-reliability switch-mode power supplies, flyback converters, and forward converters.

Features

  • Easily customized to meet design-specific requirements
    • Operating voltage
    • Inductance
    • Power
    • Package size
  • Overmolded windings for ruggedized applications
  • Higher power density levels vs. traditional planar designs
  • MTPL design

Applications

  • High-reliability space grade switch mode power supplies
  • Flyback converters
  • Forward converters

Specifications

  • MIL-STD-981 class S compliant
  • 80kHz to 300kHz frequency range
  • MIL-PRF-27 grade 5, temperature class S
  • MIL-STD-981 family 03 power transformer
  • -55°C to +130°C operating temperature range
  • 1500VAC dielectric withstanding voltage
  • 150W power rating

Dimensions (MM)

Mechanical Drawing - Vishay SGTPL-2516 Space-Grade Planar Transformer
Đã phát hành: 2023-11-08 | Đã cập nhật: 2025-08-31