Vishay / Siliconix SQ Automotive MOSFETs
Vishay / Siliconix SQ Automotive MOSFETs are N-channel / P-channel TrenchFET® power MOSFETs. These automotive MOSFETs are AEC-Q101 qualified and tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQ MOSFETs are available in variants with 200V, 100V, 80V, 60V, 40V, and 30V drain-source voltages (VDS). Typical applications include engine management, motor drives and actuators, battery management, and body systems.Features
- Available with either N-channel or P-channel transistor polarity
- TrenchFET power MOSFETs
- AEC-Q101 qualified, and 100% Rg and UIS tested
- Different variants with 200V, 100V, 80V, 60V, 40V, and 30V drain-source voltages available
- Gull-wing leads offer flexibility for mechanical stress relief
- Single configuration
- PowerPAK SO-8L package
Applications
- Engine management
- Motor drives and actuators for
- Power steering
- Braking
- Transmission
- Start-stop
- Advanced Driver-Assistance Systems (ADAS)
- Battery management
- Body systems
Mechanical Diagram
Infographic
Đã phát hành: 2020-05-04
| Đã cập nhật: 2024-12-13