Vishay / Siliconix TrenchFET® Gen V Power MOSFETs with VDS
Vishay / Siliconix TrenchFET® Gen V Power MOSFETs increase power conversion efficiency with a very low RDS x Qg figure-of-merit (FOM). The Gen V Power MOSFETs have 80V, 100V, and 150V drain-source breakdown voltage options. The Gen V Power MOSFETs are available in a PowerPAK® 1212-8SH or PowerPAK SO-8 single package.Features
- TrenchFET Gen V power MOSFET
- Saves energy by increasing the efficiency of power conversion topologies and switching circuitry
- Optimized for use in multiple topologies
- Very low RDS x Qg figure-of-merit (FOM)
- 100 % Rg and UIS tested
Applications
- Synchronous rectification
- Primary side switch
- DC/DC converters
- OR-ing and hot swap switch
- Power supplies
- Motor drive control
- Battery management
Infographic
Package Styles
Additional Resources
Đã phát hành: 2021-03-10
| Đã cập nhật: 2025-05-09