Vishay / Siliconix SIR873DP 150V P-Channel TrenchFET® Power MOSFET

Vishay / Siliconix SIR873DP SIR873DP 150V P-Channel TrenchFET® Power MOSFET provides low on-resistance that minimizes power loss from conduction. This device is available in a single-configuration PowerPAK® package. Vishay / Siliconix SIR873DP SIR873DP 150V P-Channel TrenchFET Power MOSFET operates in a -55°C to +150°C temperature range. Typical applications include load switches, active clamps in DC/DC power supplies, battery protection, and motor drive control.

Features

  • TrenchFET power MOSFET
  • Low RDS(ON) minimizes power loss from conduction
  • 100% Rg and UIS tested
  • Operates in a -55°C to +150°C temperature range

Applications

  • Load switches
  • Active clamps in DC/DC power supplies
  • Battery protection
  • Motor drive control

Specifications

  • ±20V gate-source voltage (VGS)
  • -37A continuous drain current (ID)
  • 104W (maximum) power dissipation (PD)

Typical Characteristics

Vishay / Siliconix SIR873DP 150V P-Channel TrenchFET® Power MOSFET
Đã phát hành: 2017-09-07 | Đã cập nhật: 2022-06-30