Vishay General Semiconductor SMC5K TRANSZORB TVS Diodes

Vishay General Semiconductor SMC5K TRANSZORB® TVS Diodes are unidirectional devices that offer a peak pulse power capability of 5000W with a 10/1000μs waveform or 40kW with 8/20μs. These AEC-Q101-qualified components have an excellent clamping capability with a fast response time. Primary characteristics include 11.1V to 104V VBR, 10V to 85V VWM, 150°C maximum junction temperature, and SMC (DO-214AB) package. Vishay General Semiconductor SMC5K TRANSZORB TVS Diodes are designed for consumer, industrial, automotive, and telecom applications.

Features

  • Unidirectional
  • Peak pulse power
    • 5000W (10/1000μs)
    • 40kW (8/20μs)
  • Excellent clamping capability
  • Fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified
  • RoHS compliant, lead and halogen free

Applications

  • ICs
  • MOSFETs
  • Signal lines of sensor units for consumers
  • Computers
  • Industrial
  • Automotive
  • Telecommunication
Đã phát hành: 2016-08-12 | Đã cập nhật: 2022-03-11