Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers
Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.Features
- eSMP TO-277A (SMPC) package
- Small 4.8mm x 6.7mm x 1.1mm footprint
- Ideal for automated placement
- Enables higher current density power supply designs
- Low forward voltage drop
- Low power losses
- Low thermal resistance
- Meets MSL level 1, per J-STD-020
- LF maximum peak of 260°C
- Wave and reflow solderable
- AEC-Q101 qualified available
- Lead free, halogen free, and RoHS compliant
Applications
- Switching mode power supplies
- Freewheeling diodes
- DC-DC converters
- Polarity protection
Đã phát hành: 2017-03-27
| Đã cập nhật: 2024-10-14