Vishay / Sprague TM3 Molded Case for Medical Instruments
Vishay Sprague TM3 devices are optimized for input capacitor filters on DC / DC converters, hot plugging surges on battery chargers, low-drop-out devices, and capacitor charge pumps. Applications include glucose meters, infusion pumps, nebulizers, and thermometers. Vishay Sprague TM3 devices provide improved performance and reliability in a wide variety of non-life-support medical monitoring and diagnostic instruments for in-home and hospital use. Featuring a robust anode design, the TM3 series is 100% surge current tested (B, C, D, and E case sizes) and available with Weibull grading and Hi-Rel screening options.Features
- For non-life support medical applications
- High reliability
- Weibull grading options
- 100% surge current tested (B, C, D, E cases)
- 100% matte tin and tin/lead terminations
- Standard EIA 535BAAC case sizes (A through E)
- Manufacturing location is certified to medical standard ISO 13485
- Compliant terminations
- Surface mount mounting
- Dry pack as per IPC/JEDEC J-STD-033 standard
Specifications
- -55°C to + 125°C (above 85°C, voltage derating is required) operating temperature
- 1μF to 220μF capacitance range
- ±10%, ±20% standard capacitance tolerance
- 4VDC to 20VDC voltage rating
Đã phát hành: 2013-09-26
| Đã cập nhật: 2022-03-11