Vishay SQJ152ELP Automotive MOSFET

Vishay SQJ152ELP Automotive MOSFET features a wire-free design package that extends the MOSFET’s drain current capabilities and reduces its thermal resistance. This MOSFET implements the 40V TrenchFET® Gen IV technology and has enhanced board-level reliability. The SQJ152ELP MOSFET is AEC-Q101 qualified and offers external gullwing leads that are engineered for maximum stress relief during extremes of thermal and mechanical stress. This Vishay MOSFET is ideal for use in solid-state relays, high-side switches, motor drive controls, and other safety and convenience systems.

Features

  • Class-leading RDS(on) - Qg FOM at VGS = 4.5V saves energy in automotive applications
  • 40V TrenchFET Gen IV technology
  • Materials provide lower thermal resistance
  • Lead frame designs for extended board-level reliability
  • Wire-free construction reduces parasitic inductance
  • Passed power temperature cycling, board dropping, flexing, and vibration tests

Applications

  • Solid-state relays
  • High side switches
  • Motor drive controls
  • Safety and convenience systems
Đã phát hành: 2020-12-28 | Đã cập nhật: 2025-01-07