Vishay SUD70090E N-Channel MOSFET
Vishay SUD70090E N-Channel MOSFET is a 100V ThunderFET® module with a 175°C maximum junction temperature. The SUD70090E features a QGD/QGS ratio of <1 for optimized switching and is 100% Rg and UIS tested. Typical applications for Vishay SUD70090E N-Channel MOSFET include DC/DC converters, power tools, motor drive switches, DC/AC inverters, and battery management.Features
- ThunderFET N-channel MOSFET
- 100VDS voltage
- 175°C maximum junction temperature
- QGD/QGS ratio of <1 for optimized switching
- 100% Rg and UIS tested
- RoHS compliant, lead and halogen free
Đã phát hành: 2016-10-28
| Đã cập nhật: 2022-03-11