Vishay Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Features

  • Ultra-low ESR
  • Molded case available in 8 case codes, including 0603 and 0805 footprint
  • Wrap-around and lead-free, L-shaped, face-down terminations
  • Compatible with "high volume" automatic pick and place equipment
  • 8mm tape, 12mm tape, and 7" (178 mm) reel packaging per EIA-481 standard
  • Select models 100% surge current tested
  • Moisture sensitivity level 3 options available
  • -55°C to +105°C operating temperature range
  • 1µF to 1000µF capacitance
  • 2.5VDC to 75VDC voltage rating range
  • ±20% typical tolerance

Applications

  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets
  • Decoupling, smoothing, and filtering
  • Bulk energy storage in wireless cards and Solid State Drives (SSD)

Infographic

Infographic - Vishay Tantalum Polymer Capacitors
Đã phát hành: 2018-10-01 | Đã cập nhật: 2023-03-06