Vishay TCPT1600 & TCUT1600 Transmissive Sensors

Vishay TCPT1600 and TCUT1600 Transmissive Sensors are housed in a compact package with a tall dome design for vertical signal encoding. Both modules are AEC-Q101 qualified for use in automotive applications. The sensors offer 1.6mA typical output current under test and 950nm emitter wavelength. Vishay TCPT1600 and TCUT1600 Transmissive Sensors include an infrared emitter and a phototransistor detector, located face-to-face in a surface-mount package.

Features

  • Surface-mount package
  • Phototransistor detector
  • 5.5mm x 4mm x 5.7mm dimensions (L x W x H)
  • AEC-Q101 qualified
  • 3mm gap
  • 0.3mm aperture 
  • 0.8mm channel distance (center to center)
  • 1.6mA typical output current under test
  • 950nm emitter wavelength
  • Lead-free soldering released
  • Moisture sensitivity level (MSL): 1

Applications

  • Automotive optical sensors
  • Accurate position sensor for encoders
  • Sensor for motion, speed, and direction
  • Sensor for "turn and push" encoding

Infographic

Vishay TCPT1600 & TCUT1600 Transmissive Sensors

Videos

Đã phát hành: 2016-03-01 | Đã cập nhật: 2023-07-25