Vishay Semiconductors TLMx1000 & TLMx1100 0603 LEDs
Vishay Semiconductors TLMx1000 and TLMx1100 0603 LEDs are housed in a small 0603 SMD package. The 0603 technology enables smaller products of higher performance, design flexibility, and enhanced applications. The Vishay TLMx1000 and TLMx1100 0603 LEDs are AEC-Q101 qualified and ideally suited for small-scale, high-power products intended to work in demanding environments.Features
- Small SMD package 0603 with exceptional brightness, 1.6mm x 0.8mm x 0.6mm (LxWxH)
- High-reliability lead frame based
- Footprint compatible with 0603 chipled
- AllnGaP and GaN technology
- Compatible with IR reflow soldering
- Grouping parameters of luminous intensity, wavelength
- Available in 8mm tape
- Compatible with IR reflow soldering
- Preconditioning according to JEDEC® level 2
- AEC-Q101 qualified
Applications
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Automotive features
- Miniaturized color effects
- Traffic displays
Specifications
- ±80° Angle of half intensity
- Extremely wide, 160° viewing angle
- Temperature range of -40°C to +100°C
- Wavelength 570nm (green), 561nm (pure green), 589nm (yellow), 606nm (orange), and 633nm (red)
TLMx1000 Parametics
TLMx1100 Parametics
Đã phát hành: 2023-07-26
| Đã cập nhật: 2024-04-11