Vishay / Sprague TP8 Automotive-Grade MICROTAN® Tantalum Capacitors

Vishay Sprague TP8 Automotive-Grade MICROTAN® Tantalum Capacitors are AEC-Q200 qualified, high CV lead frameless molded capacitors available in a variety of small case sizes, including a 0603 footprint. The TP8 series automotive-grade MICROTAN tantalum caps from Vishay offer volumetrically efficient packaging options and a rectangular molded case conducive to a high-volume PCB assembly. Other features include capacitance up to 100µF, voltage range up to 40VDC, and operating temperature range up to 125ºC.

Features

  • Small case sizes, including 0603 footprint
  • AEC-Q200 qualified
  • Lead (Pb)-free L-shaped terminations
  • 1.0µF to 100µF capacitance range 
  • 6.3VDC to 40VDC voltage range 
  • -55°C to +125°C operating temperature range
  • Rectangular molded case ideal for high-volume PCB assembly
  • RoHS compliant
Đã phát hành: 2014-06-18 | Đã cập nhật: 2022-03-11