Vishay TVCast IR Receiver Modules
Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.Features
- Features a photodetector, preamplifier circuit, and IR filter in a single 4-pin epoxy package
- 30kHz to 56kHz carrier frequencies
- Five automatic gain control (AGC) versions for short and long burst codes
- 2.0V to 3.6V low supply voltage
- 0.37mA typical supply current
- RoHS-compliant, halogen-free, and Vishay Green
Applications
- Flat-screen TVs
- Set-top boxes
- Streaming media players
- Other space-constrained applications
Automatic Gain Control
Đã phát hành: 2019-05-10
| Đã cập nhật: 2024-01-10