Vishay General Semiconductor V40PW22C High Current Density TMBS Rectifiers
Vishay General Semiconductor V40PW22C High Current Density Trench MOS Barrier Schottky (TMBS) Rectifiers provide 200V maximum repetitive peak reverse voltage with 40A maximum average forward rectified current. These devices use Vishay's Trench MOS Schottky technology and offer low forward voltage drop, low power losses, and high-efficiency operation. Vishay V40PW22C High Current Density TMBS Rectifiers are AEC-Q101 qualified and come in a SlimDPAK (TO-252AE) case. Ideal applications include high-frequency DC/DC converters, freewheeling diodes, and polarity protection.Features
- Low profile - typical height of 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified available, ordering code: P/NHM3
Applications
- Low voltage high-frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Specifications
- 200V maximum repetitive peak reverse voltage (VRRM)
- 40A maximum average forward rectified current rating (IF(AV))
- SlimDPAK (TO-252AE) case
- Molding compound meets UL 94V-0 flammability rating
- Base P/N-M3 - halogen free and RoHS compliant
- Base P/NHM3 - halogen free, RoHS compliant, and AEC-Q101 qualified
- Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 terminals
- M3 and HM3 suffixes meet JESD 201 class 2 whisker test
Đã phát hành: 2020-06-11
| Đã cập nhật: 2025-01-08