Vishay Semiconductors VGSOT ESD Protection Diodes

Vishay Semiconductors VGSOT ESD Protection Diodes offer low thermal resistance and extended current and power ratings. The diodes provide single- and two-line ESD protection in a standard anode configuration. The Vishay Semiconductors VGSOT Diodes have a working range of 3.3V to 36V and ±30kV ESD immunity. The VGSOT diodes are available in an SOT-23 package with an operating temperature range of -55°C to +150°C.

Features

  • Single-line unidirectional ESD protection diode
  • ESD immunity acc. IEC 61000-4-2 and ISO 10605
  • ±30kV contact discharge
  • ±30kV air discharge
  • >8kV ESD capability according to AEC-Q101, human body model, class H3B
  • e3 - Sn
  • AEC-Q101 qualified available

Applications

  • Automotive
  • Consumer
  • Industrial
  • Computer
  • Telecom
  • Medical

Specifications

  • 4V to 47V reverse breakdown voltage
  • 3.3V to 36V reverse stand-off voltage
  • 400W to 540W PPPM (8μs/20μs)
  • 44W PPPM (10μs x 1000μs)
  • ±30kV ESD immunity
  • -55°C to +150°C operating temperature
  • Unidirectional polarity
  • SOT-23 package
  • Single circuit configuration
Infographic - Vishay Semiconductors VGSOT ESD Protection Diodes

Package Data

Chart - Vishay Semiconductors VGSOT ESD Protection Diodes

Package Style

Application Circuit Diagram - Vishay Semiconductors VGSOT ESD Protection Diodes
Đã phát hành: 2025-03-11 | Đã cập nhật: 2025-03-17