Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Ceramic Capacitors
Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Ceramic Capacitors protects against surface arc-over. The X7R capacitor features excellent reliability and high-voltage performance, as well as higher capacitance and smaller case size, saving board space compared to standard high-voltage MLCCs.Features
- Excellent high-voltage performance
- -55°C to +125°C Operating temperature range
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- Compliant to RoHS Directive 2002/95/EC
- Halogen-free according to IEC 61249-2-2 definition
Applications
- Power supplies
- DC/DC converters (buck and boost)
- Voltage multipliers for flyback converters
Prohibits Surface Arc-over Diagram
Đã phát hành: 2008-02-26
| Đã cập nhật: 2022-03-11