Vishay VLMP31 Standard SMD LEDs

Vishay VLMP31 Standard SMD LEDs are designed to meet the increasing demand for surface mounting technology. The VLMP31 is housed in a PLCC-2 package. It consists of a lead frame that is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.

Features

  • AEC-Q101 qualified
  • SMD LEDs with exceptional brightness
  • EIA and ICE standard package
  • Low profile package
  • Low power consumption
  • Non-diffused lens: excellent for coupling to light pipes and backlighting
  • Luminous intensity ratio in one packaging unit IV max. / IV min. ≤ 1.6
  • ESD-withstand voltage up to 2kV according to JESD22-A114-B

Applications

  • Automotive, backlighting in dashboards and switches
  • Telecommunication, indicator and backlighting in telephone and fax
  • Indicator and backlight for audio and video equipment
Đã phát hành: 2021-11-02 | Đã cập nhật: 2022-03-11