Vishay Semiconductors VLMU3510-365-130 UV High Power LED
Vishay Semiconductors VLMU3510-365-130 UV High Power LED is a ceramic-based high power UV LED with a silicone lens that offers a long lifetime. This LED measures 3.45mm x 3.45mm x 2.1mm. It offers radiant power up to 835mW at 500mA in a wavelength range of 362.5nm to 370nm. This device is designed to provide a reliable, energy-saving replacement for mercury lamps. The silicone lens enables extremely long lifetimes up to 25,000 hours, compared to the typical mercury lamp lifetime of 10,000 hours. Vishay Semiconductors VLMU3510-365-130 UV High Power LED is ideal for use in medical, industrial, and printing applications.Features
- Ceramic SMT package with silicone lens
- Up to 700mA forward current
- 690mW at 500mA, 945mW at 700mA radiant power (typ.)
- Materials
- InGaN die
- Silicone (water clear) resin
- Gold-plated (Au) lead / termination finish
- 3.45mm x 3.45mm x 2.1mm dimensions
- Grouping parameters
- Forward voltage
- Radiant power
- Peak wavelength
- Reflow soldering method
- MSL 3 according to J-STD-020
Applications
- Industrial curing
- Photocatalytic purification
- Poster printing curing
- Counterfeit money detectors
- Blood detectors
- Nail curing
- Teeth curing
Infographic
Đã phát hành: 2016-09-09
| Đã cập nhật: 2022-03-11