Vishay Semiconductors VLMU35C UVC LEDs
Vishay Semiconductors VLMU35C Ultraviolet C (UVC) LEDs are ceramic-based, low-power devices with a silicone lens for a long lifetime. These UVC LEDs feature a reflow soldering method, dimming capability, low-surface temperature, and a small footprint. The modules exhibit different radiant powers in a wavelength range of 265nm to 285nm. Vishay Semiconductors VLMU35C Ultraviolet C (UVC) LEDs are available in a 3.45mm x 3.45mm x 1.78mm package and operate in a -40°C to +80°C temperature range. Typical applications include sterilization, medical, sensing of gases, germs, and DNA.Features
- Ceramic SMT package with quartz window/silicone lens
- Gold-plated (Au) lead/termination finish
- Reflow soldering method
- Moisture sensitivity level (MSL) 3, according to J-STD-020
- ±60° angle of half intensity
Applications
- Sterilization
- Medical
- Sensing of gases, germs, and DNA
Specifications
- 2mW to 30mW minimum radiant power range, 3mW to 37mW typical
- 20mA to 250mA forward current range
- 265nm to 280nm wavelength range
- 5V to 7.7V forward voltage range
- 3.45mm x 3.45mm x 1.78mm dimensions
- -40°C to +80°C temperature range
Infographic
Performance Graph
Videos
Additional Resources
Đã phát hành: 2020-07-22
| Đã cập nhật: 2025-01-09