Vishay Semiconductors VLMx234 Series Power Mini SMD LEDs
Vishay Semiconductors VLMx234 Series Power Mini SMD LEDs have been designed in a small white MiniLED SMT package. The feature of the device is the very small package 2.3mm x 1.3mm x 1.4mm. The MiniLED is a solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. Typical applications include traffic signals, signs, interior and exterior lighting. dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.Features
- Utilizing the latest advanced AlInGaP technology
- ±60° angle of half intensity
- Luminous intensity and color categorized per packing unit
- ESD-withstand voltage (Up to 2kV according to JESD22-A114-B)
- Luminous intensity ratio per packing unit IVmax/IVmin ≤ 1.6
- Preconditioning according to JEDEC® Level 2a
- IR reflow soldering
- AEC-Q101 qualified
Applications
- Traffic signals and signs
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising, etc.
- Interior and exterior lighting
- Dashboard illumination
View Results ( 4 ) Page
| Mã Phụ tùng | Màu chiếu sáng | If - Dòng thuận | Ff - Điện áp thuận | Cường độ sáng | Bước sóng/Nhiệt độ màu | Bảng dữ liệu |
|---|---|---|---|---|---|---|
| VLMR234ABCA-GS08 | Red | 50 mA | 2.2 V | 2 cd | 625 nm | ![]() |
| VLMS234V2BA-GS08 | Red | 50 mA | 2.2 V | 1.4 cd | 630 nm | ![]() |
| VLMK234ABCA-GS08 | Amber | 50 mA | 2.25 V | 2.5 cd | 616 nm | ![]() |
| VLMY234ABCA-GS08 | Yellow | 50 mA | 2.3 V | 2 cd | 589 nm | ![]() |
Đã phát hành: 2014-06-27
| Đã cập nhật: 2025-01-09