Vishay VOW137 & VOW2611 High-Speed 10MBd Optocouplers

Vishay VOW137 and VOW2611 High-Speed Optocouplers are 10MBd widebody optocouplers that consist of a GaAIAs infrared emitting diode, optically coupled with an integrated photodetector. The detector incorporating an integral Faraday shield provides a high level of noise isolation, required by high-power switching applications. Vishay VOW137 and VOW2611 High-Speed Optocouplers feature a high level of isolation distance, exhibiting an external creepage distance of >10mm. The optocouplers are ideal for applications with working voltages exceeding 1000V.

Features

  • Consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector
  • >10mm external creepage 
  • Reinforced isolation
  • Internal shield for high input to output noise isolation
  • Safety approvals
    • VDE 0884
    • UL1577
    • CUL
    • CQC

Applications

  • Solar inverters
  • Industrial motor drives
  • Welding equipment
  • Isolated industrial communication
  • Ground loop elimination
  • Noise isolation of sensitive circuits
Đã phát hành: 2016-02-19 | Đã cập nhật: 2022-03-11