Vishay Semiconductors VSMY3850 High-Speed IR Emitting Diode
Vishay Semiconductors VSMY3850 High-Speed IR Emitting Diode offers a peak wavelength of 850nm based on surface emitter technology. This diode features high radiant intensity, high optical power, and high speeds. The VSMY3850 is molded in a PLCC-2 package for surface mounting. Applications for Vishay Semiconductors VSMY3850 High-Speed IR Emitting Diode include IR touch panels, high-speed IR data transmission, 3D TVs, and light curtains.Features
- 850nm peak wavelength
- High reliability
- High-radiant intensity
- High-radiant power
- Suitable for high pulse current operation
- PLCC-2 package form
- Angle of half intensity: ϕ = ±60°
- Floor life: 168h, MSL 3, according to J-STD-020
- Lead-free reflow soldering
- 3.5mm x 2.8mm x 1.75mm dimensions
Applications
- IR radiation source for operation with CMOS cameras (illumination)
- IR touch panels
- High-speed IR data transmission
- 3D TVs
- Light curtains
Đã phát hành: 2019-10-30
| Đã cập nhật: 2023-12-31