Vishay / Dale WSL2512 Power Metal Strip® Resistors

Vishay / Dale WSL2512 Power Metal Strip® Resistors are available in a 2512 package size with 6.35mm x 3.18mm x 0.635mm dimensions (L x W x H). These current sense resistors feature an all-welded construction and a proprietary processing technique for low resistance values of 400µΩ to 500mΩ. The resistor construction is sulfur resistant and unaffected by high-sulfur environments. The WSL2512 lineup includes high-temperature and high-power variants. Vishay / Dale WSL2512 Power Metal Strip Resistors are ideal for all types of current sensing, pulse, and voltage division applications.

Features

  • All welded construction
  • Proprietary processing technique produces extremely low resistance values
  • High temperature and high power options
  • Sulfur resistant, unaffected by high sulfur environments
  • Low thermal EMF
  • AEC-Q200 qualified

Applications

  • Current sensing
  • Voltage division
  • Pulse

Specifications

  • 2512 package size
  • 6.35mm x 3.18mm x 0.635mm dimensions (L x W x H)
  • 1W or 2W power rating
  • 400µΩ to 500mΩ resistance range
  • 0.1% to 5% tolerance
  • 0.5nH to 5nH inductance range
  • <3μV/°C thermal EMF
  • 20ppm/°C to 275ppm/°C temperature coefficient
  • -65°C to +170°C or +275°C temperature range

Dimensions (mm)

Vishay / Dale WSL2512 Power Metal Strip® Resistors
Đã phát hành: 2023-07-05 | Đã cập nhật: 2023-07-19